text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM155R60G225ME15D

0402 2.2 uF 4 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor

Product Specification Section
Murata GRM155R60G225ME15D - Technical Attributes
Attributes Table
Capacitance: 2200000pF
Dielectric: X5R
Rated Voltage: 4V
Tolerance (%): ±20%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Features & Applications
Murata Electronics represents the stare-of-the-art in volume manufacturing of chip multilayer (MLCC) and leaded ceramic capacitors. Additionally, to meet today’s demanding application requirements, Murata offers one of the world’s largest varieties of specialty capacitors for high reliability, high voltage and high frequency markets including tantalum replacements (Hi-Cap ceramics).

The main multi-layered ceramic chip capacitors series manufactured by Murata is the GRM product family. Offered in a range of case sizes and tolerances, Murata also offers the GRM series in various dielectric formulations, with the most common being COG, X7R and Z5U/Y5V.

Pricing Section
Global Stock:
430,000
USA:
430,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$184.00
USD
Quantity
Unit Price
10,000
$0.0184
20,000
$0.0181
30,000
$0.0179
40,000
$0.0178
50,000+
$0.0174