text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM1885C1H1R5BA01D

0603 1.5 pF 50 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1.5pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (pF): ±0.1pF
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
20,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$344.00
USD
Quantity
Web Price
4,000
$0.0209
12,000
$0.0173
16,000
$0.0172
40,000
$0.0168
60,000+
$0.0167
Product Variant Information section