text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM188C80J226ME15D

0603 22 uF 6.3 V ±20% Tolerance X6S SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM188C80J226ME15D - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X6S
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +105°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
28,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$552.00
USD
Quantity
Unit Price
4,000
$0.138
8,000
$0.136
12,000+
$0.134