text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM188R72A562KA01D

0603 5.6 nF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM188R72A562KA01D - Technical Attributes
Attributes Table
Capacitance: 0.0056µF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$352.80
USD
Quantity
Unit Price
4,000
$0.0882
8,000
$0.0867
12,000
$0.0858
16,000
$0.0852
20,000+
$0.0833