text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM21BR61A476ME15L

0805 47 uF 10 V ±20% Tolerance X5R Multilayer Ceramic Chip Capacitor

Product Specification Section
Murata GRM21BR61A476ME15L - Technical Attributes
Attributes Table
Capacitance: 47µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±20%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
566,000
USA:
566,000
4,095,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,145.00
USD
Quantity
Unit Price
3,000+
$0.715