text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM21BR71A225KA01L

0805 2.2 uF 10 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
Murata GRM21BR71A225KA01L - Technical Attributes
Attributes Table
Capacitance: 2200000pF
Dielectric: X7R
Rated Voltage: 10V
Tolerance (%): ±10%
Dissipation Factor: 0.035%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
99,000
USA:
99,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$384.00
USD
Quantity
Unit Price
3,000
$0.128
6,000
$0.127
9,000
$0.126
12,000
$0.125
15,000+
$0.123