text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM319R61E106KA12D

1206 10 uF 25 V ±10 % Tol. X5R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
Murata GRM319R61E106KA12D - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
48,000
Germany:
48,000
240,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$301.60
USD
Quantity
Unit Price
4,000
$0.0754
8,000
$0.0741
12,000
$0.0734
16,000
$0.0729
20,000+
$0.0712
Product Variant Information section