text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM319R71H274KA01D

CAP CER 0.27UF 50V X7R 1206

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM319R71H274KA01D - Technical Attributes
Attributes Table
Capacitance: 0.27µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Dimension: T  0.85mm x W  1.6mm x L  3.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,180.00
USD
Quantity
Unit Price
4,000+
$0.545