text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM32EC81C476ME15L

1210 47 uF 16 V ±20 % Tolerance X6S SMT Multilayer Ceramic Capacitor

Product Specification Section
Murata GRM32EC81C476ME15L - Technical Attributes
Attributes Table
Capacitance: 47µF
Dielectric: X6S
Rated Voltage: 16V
Tolerance (%): ±20%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +105°C
Case Size: 1210 (3225 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
56,000
USA:
56,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$535.00
USD
Quantity
Unit Price
1,000
$0.535
2,000
$0.53
3,000+
$0.52