text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM32EE70J107ME15L

1210 100 uF 6.3 V ±20% Tolerance X7U Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2448
Product Specification Section
Murata GRM32EE70J107ME15L - Technical Attributes
Attributes Table
Capacitance: 100µF
Dielectric: X7U
Rated Voltage: 6.3V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +125°C
Case Size: 1210 (3225 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,800.00
USD
Quantity
Unit Price
1,000
$0.80
2,000+
$0.78