text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0201X5R105K6.3TRPF

NMC Series 0201 1 uF 6.3 V ±10 % X5R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Date Code: 2347
Product Specification Section
NIC Components NMC0201X5R105K6.3TRPF - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 50MΩ
Case Size: 0201 (0603 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,935.00
USD
Quantity
Unit Price
15,000+
$0.129