text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0603X7R104K50TRPF

NMC Series 0603 0.1 uF 50 V ±10 % Tolerance X7R SMT Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
NIC Components NMC0603X7R104K50TRPF - Technical Attributes
Attributes Table
Capacitance: 100000pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,532,000
USA:
1,532,000
4,192,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$87.20
USD
Quantity
Unit Price
4,000
$0.0218
12,000
$0.0213
16,000
$0.0211
40,000
$0.0207
60,000+
$0.0203
Product Variant Information section