text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0603Y5V105Z16TRPF

NMC Series 0603 1 uF 16 V -20/+80 % Tolerance Y5V SMT Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
NIC Components NMC0603Y5V105Z16TRPF - Technical Attributes
Attributes Table
Capacitance: 1000000pF
Dielectric: Y5V
Rated Voltage: 16V
Tolerance (%): -20% to +80%
Dissipation Factor: 16%
Capacitance Change Rate: -82% to +22%
Operating Temp Range: -30°C to +85°C
Insulation Resistance: 50MΩ
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$165.60
USD
Quantity
Unit Price
4,000
$0.0414
8,000
$0.0408
12,000
$0.0404
20,000
$0.0399
40,000+
$0.0388
Product Variant Information section