text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC1206X7R103K50TRPF

NMC Series 1206 10 nF 50 V ±10 % Tolerance X7R SMT Ceramic Capacitor

Product Specification Section
NIC Components NMC1206X7R103K50TRPF - Technical Attributes
Attributes Table
Capacitance: 10000pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,076
USA:
4,076
On Order:
0
Factory Stock:Factory Stock:
180,000
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.70
USD
Quantity
Unit Price
1
$0.695
15
$0.61
100
$0.545
400
$0.50
2,000+
$0.445