text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC1206Y5V474M50TRPF

NMC Series 1206 0.47 uF 50 V ±20 % Tolerance Y5V SMT Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2333
Product Specification Section
NIC Components NMC1206Y5V474M50TRPF - Technical Attributes
Attributes Table
Capacitance: 0.47µF
Dielectric: Y5V
Rated Voltage: 50V
Tolerance (%): ±20%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
8,000
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$820.00
USD
Quantity
Unit Price
4,000
$0.205
8,000+
$0.198
Product Variant Information section