text.skipToContent text.skipToNavigation

Manufacturer Part #

715C40DKT30

Single Layer Ceramic Capacitor, 300 pF, 40 kV, 14 kVac, -20%, +80%, Y5U, Bulk

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 715C40DKT30 - Technical Attributes
Attributes Table
Dielectric: Y5U
Capacitance: 300pF
Rated Voltage: 40kV
Tolerance (%): -20% to +80%
Operating Temp Range: -30°C to +85°C
Construction: Disc
Dimension: T  34.5mm x D  22.4mm
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
25
Total
$1,957.00
USD
Quantity
Unit Price
25+
$39.14
Product Variant Information section