text.skipToContent text.skipToNavigation

Manufacturer Part #

335K100RA4-FA

RA Series 100 V 3.3 uF ±10% Radial Metallized Polyester Angstor® Capacitor

ECAD Model:
Mfr. Name: Evans Paktron
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
Evans Paktron 335K100RA4-FA - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 3.3µF
Rated Voltage: 100V
Lead Spacing: 10mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Features & Applications

The 335K100RA4-FA is a part of RA Series 100 V 3.3 uF ±10 % Radial Metallized Polyester Angstor® Capacitor

Features:

  • Efficient size
  • Rugged construction
  • Does not fail short – Self healing
  • Low ESR/ESL
  • No entrapped moisture or air in self-encased design
  • No dissimilar metals to chemically degrade or attract moisture
  • High dv/dt
  • Wave solderable
  • Operating temperature range: –55°C to +125°C
Pricing Section
Global Stock:
39
USA:
39
20,758
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
1
Total
$36.50
USD
Quantity
Unit Price
10
$3.65
25
$3.60
75
$3.55
150
$3.52
400+
$3.42
Product Variant Information section