text.skipToContent text.skipToNavigation

Manufacturer Part #

474K500CB6G-FSA

CB Series 500 V 0.47 uf 10% High Temp Reflow Marked Box Capstick Film Capacitor

ECAD Model:
Mfr. Name: Evans Paktron
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Evans Paktron 474K500CB6G-FSA - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.47µF
Rated Voltage: 500V
Rated Voltage (VAC): 250VAC
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 1000MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
Total
$7,046.00
USD
Quantity
Unit Price
200+
$35.23
Product Variant Information section