text.skipToContent text.skipToNavigation

Manufacturer Part #

504M02QA100

Q/QRL Series 200 V 0.5 uF ±20 % Radial Metallized Polyester Quencharc® Capacitor

ECAD Model:
Mfr. Name: Evans Paktron
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Evans Paktron 504M02QA100 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.5µF
Rated Voltage: 200V
Lead Spacing: 20.8mm
Tolerance (%): ±20%
Package Style:  RADIAL
Mounting Method: Through Hole
Features & Applications

The 504M02QA100 is a part of QRL Series 200 V 0.5 uF ±20 % Radial Metallized Polyester Quencharc® Capacitor

Features:

  • Relay contact protection
  • Noise reduction on controllers/drivers
  • dv/dt suppression on thyristor and triacs
  • EMI/RFI reduction
  • No lag time in suppression
  • Available voltages: 125 VAC - 660 VAC
  • Type QRL – UL/CSA version
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$2,600.00
USD
Quantity
Unit Price
1,000+
$2.60
Product Variant Information section