text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-E4125KF

ECQE Series 400 V 1.5 uF ±10 % LS=22.5 mm Metallized PET Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECQ-E4125KF - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 1.5µF
Rated Voltage: 400V
Lead Spacing: 22.5mm
Tolerance (%): ±10%
Operating Temp Range: -40°C to +105°C
Height - Max: 19.9mm
Dimension: L  26mm x W  9.5mm x H  18.9mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$855.00
USD
Quantity
Unit Price
25
$0.91
75
$0.89
200
$0.87
400
$0.855
1,250+
$0.82
Product Variant Information section