text.skipToContent text.skipToNavigation

Manufacturer Part #

ECW-FD2W224JB

ECW-FD Series 450 V 0.22 uF ±5% LS=7.5 mm Crimped Metallized PP Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECW-FD2W224JB - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.22µF
Rated Voltage: 450V
Lead Spacing: 7.5mm
Tolerance (%): ±5%
Dimension: L  12.6mm x W  5mm x H  14.6mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$230.00
USD
Quantity
Unit Price
100
$0.235
400
$0.23
1,500
$0.22
5,000+
$0.215
Product Variant Information section