text.skipToContent text.skipToNavigation

Manufacturer Part #

FKP1T011504D00JSSD

FKP Series Ø 18 x 7 mm 1600 V 1500 pF ±5 % Polypropylene Radial Film Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WIMA FKP1T011504D00JSSD - Technical Attributes
Attributes Table
Style: Polypropylene
Capacitance: 1500pF
Rated Voltage: 1600V
Rated Voltage (VAC): 650VAC
Lead Spacing: 15mm
Tolerance (%): ±5%
Operating Temp Range: -55°C to +100°C
Insulation Resistance: 100000MΩ
Dissipation Factor: 3.0E-4%
Height - Max: 14mm
Dimension: L  18mm x W  7mm x H  14mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1600
Multiple Of:
1600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$992.00
USD
Quantity
Unit Price
1,600+
$0.62
Product Variant Information section