text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP1839447161

Cap Film 0.47uF 160V PP 1% (9 X 19mm) Axial 100C Bulk

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2324
Product Specification Section
Vishay MKP1839447161 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.47µF
Rated Voltage: 160V
Rated Voltage (VAC): 100VAC
Tolerance (%): ±1%
Operating Temp Range: -55°C to +100°C
Dimension: L  19mm x D  9mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
110
USA:
110
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
10 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.13
USD
Quantity
Unit Price
25
$0.805
75
$0.785
200
$0.765
400
$0.755
1,250+
$0.72
Product Variant Information section