text.skipToContent text.skipToNavigation

Manufacturer Part #

SEM100V562JDI-10

SEM Series 100 V 0.0056 uF ±5% 6 x 9.5 mm LS=4 mm Epoxy Coated Film Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge SEM100V562JDI-10 - Technical Attributes
Attributes Table
Style: Polyester Film
Capacitance: 0.0056µF
Rated Voltage: 100V
Lead Spacing: 4mm
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
2000
Total
$154.00
USD
Quantity
Unit Price
2,000
$0.0158
8,000
$0.0154
20,000
$0.0151
50,000
$0.0148
80,000+
$0.0143
Product Variant Information section