text.skipToContent text.skipToNavigation

Manufacturer Part #

04023J3R3ABSTR

0402 3.3 pF 25 V ±0.05 pF Tolerance SMT Thin-Film RF/Microwave Capacitor

Product Specification Section
KYOCERA AVX 04023J3R3ABSTR - Technical Attributes
Attributes Table
Capacitance: 3.3pF
Rated Voltage: 25V
Self Resonance Frequency: 4.3GHz
Tolerance (pF): ±0.05pF
Dielectric Technology: ACCU-P
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Features & Applications
The 04023J3R3ABSTR is a 3.3 pF ±0.05 pF Tolerance Surface Mount Thin-Film RF/Microwave Capacitor designed for RF Signal and Power Applications.

Features:

  • Enhanced RF power handling capability
  • Improved mechanical characteristics
  • Internationally agreed sizes with excellent dimensional control
  • Ultra Small size chip capacitors (0201) are available
  • Tight capacitance tolerances
  • Low ESR at UHF, VHF, and microwave frequencies
  • High-stability with respect to time, temperature, frequency and voltage variation
  • High temperature nickel/solder-coated terminations as standard to provide excellent solderability and leach resistance

Applications:

  • Cellular Communications
  • CT2/PCN (Cordless
  • Telephone/Personal Comm.
  • Networks
  • Satellite TV
  • Cable TV
  • GPS (Global Positioning Systems)
  • Military Communications
  • Radar Systems
  • Video Switching
  • Test & Measurements
  • Filters
  • VCO's
  • Matching Networks
  • RF Amplifiers
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,150.00
USD
Quantity
Unit Price
5,000+
$1.43