text.skipToContent text.skipToNavigation

Manufacturer Part #

04025U3R9CAT2A

0402 3.9 pF 50 V ±0.25 pF Tolerance C0G SMT Ultra Low ESR RF/Microwave Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 04025U3R9CAT2A - Technical Attributes
Attributes Table
Capacitance: 3.9pF
Rated Voltage: 50V
Tolerance (pF): ±0.25pF
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$619.00
USD
Quantity
Unit Price
10,000
$0.0619
20,000+
$0.0602