text.skipToContent text.skipToNavigation

Manufacturer Part #

06035J0R2BBTTR

0603 50V 0.2pF .1pF Thin Film capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 06035J0R2BBTTR - Technical Attributes
Attributes Table
Capacitance: 0.2pF
Rated Voltage: 50V
Self Resonance Frequency: 12.8GHz
Tolerance (pF): ±0.1pF
Dielectric Technology: ACCU-P
Temp Coefficient (ppm/C): ±30ppm/°C
ESR (Equivalent Series Resistance): 505mΩ
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,090.00
USD
Quantity
Unit Price
3,000+
$2.03
Product Variant Information section