text.skipToContent text.skipToNavigation

Manufacturer Part #

600L4R3BT200T

Cap Ceramic 4.3pF 200V C0G 0.1pF Pad SMD 0402 125C Ultra Low ESR T/R

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2603
Product Specification Section
KYOCERA AVX 600L4R3BT200T - Technical Attributes
Attributes Table
Capacitance: 4.3pF
Rated Voltage: 200V
Tolerance (pF): ±0.1pF
Dielectric Technology: Ultra Low ESR
Temp Coefficient (ppm/C): ±30ppm/°C
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$305.00
USD
Quantity
Unit Price
500
$0.61
1,000
$0.60
1,500
$0.595
2,000
$0.59
2,500+
$0.58