text.skipToContent text.skipToNavigation

Manufacturer Part #

HB1840-2R5606-R

HB Series 2.5 V 60 F Ø 18 x 40 mm Radial Through Hole Super Capacitor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton HB1840-2R5606-R - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 60F
Rated Voltage: 2.5V
Dimension: L  40mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,845.00
USD
Quantity
Unit Price
100+
$28.45
Product Variant Information section