text.skipToContent text.skipToNavigation

Manufacturer Part #

10TAB47M

47uF 20% 10v case B2 - Polymer Tantalum Capacitors

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2345
Product Specification Section
Panasonic Industry 10TAB47M - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 47µF
Rated Voltage: 10V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 70mΩ
Leakage Current: 47µA
Ripple Current: 1100mA
Operating Temp Range: -55°C to +105°C
Case Size: 1411 (3528 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,560.00
USD
Quantity
Unit Price
2,000+
$1.78
Product Variant Information section