text.skipToContent text.skipToNavigation

Manufacturer Part #

135D686X9075F0

135D Series 68 uF ±10 % 75 V Axial Through Hole Wet Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 135D686X9075F0 - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 68µF
Rated Voltage: 75V
Tolerance (%): ±10%
Dimension: L  16.28mm x D  7.14mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$2,621.75
USD
Quantity
Unit Price
1
$110.12
3
$108.30
4
$107.83
10
$106.34
15+
$104.87
Product Variant Information section