text.skipToContent text.skipToNavigation

Manufacturer Part #

138D475X9100C2E3

138D Series 4.7 uF ±10% 100 V Axial Through Hole Wet Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 138D475X9100C2E3 - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 4.7µF
Rated Voltage: 100V
Tolerance (%): ±10%
Dimension: L  11.51mm x D  4.78mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$1,599.25
USD
Quantity
Unit Price
1
$67.17
3
$66.20
5
$65.75
15
$64.80
25+
$63.97
Product Variant Information section