text.skipToContent text.skipToNavigation

Manufacturer Part #

25TDC15MYFB

Tantalum Capacitors Polymer 125C 25V 15uF

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2046
Product Specification Section
Panasonic Industry 25TDC15MYFB - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 15µF
Rated Voltage: 25V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 100mΩ
Leakage Current: 112.5µA
Ripple Current: 0.9A
Operating Temp Range: -55°C to +125°C
Case Size: 1411 (3528 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$7,960.00
USD
Quantity
Unit Price
2,000+
$3.98