text.skipToContent text.skipToNavigation

Manufacturer Part #

293D686X0020E2TE3

293D Series 68 uF ±20% 20 V Surface Mount Standard Molded Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2309
Product Specification Section
Vishay 293D686X0020E2TE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 68µF
Rated Voltage: 20V
Tolerance (%): ±20%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$544.00
USD
Quantity
Unit Price
400
$1.36
800
$1.35
1,200+
$1.34
Product Variant Information section