text.skipToContent text.skipToNavigation

Manufacturer Part #

6TCE100MI

Tantalum Capacitors Polymer 100uF 6.3VDC D2E CASE 20% 0.018 Ohm

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2043
Product Specification Section
Panasonic Industry 6TCE100MI - Technical Attributes
Attributes Table
Capacitance: 100µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.018Ω
Leakage Current: 63µA
Dissipation Factor: 10%
Ripple Current: 2800mA
Operating Temp Range: -55°C to +125°C
Dimension: L  7.3mm x W  4.3mm x H  1.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$9,330.00
USD
Quantity
Unit Price
3,000+
$3.11