text.skipToContent text.skipToNavigation

Manufacturer Part #

F930J106MAA

F93 Series 10 uF ±20 % 6.3 V Surface Mount Standard J-Lead Tantalum Capacitor

Product Specification Section
KYOCERA AVX F930J106MAA - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 10µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
615
USA:
615
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.75
USD
Quantity
Unit Price
1
$0.745
15
$0.645
50
$0.60
250
$0.54
1,000+
$0.49