text.skipToContent text.skipToNavigation

Manufacturer Part #

NTC-L476K16TRDF

NTC-L Series 47 uF ±10 % 16 V Surface Mount Low ESR Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NTC-L476K16TRDF - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 47µF
Rated Voltage: 16V
Tolerance (%): ±10%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$390.00
USD
Quantity
Unit Price
500
$0.78
1,000
$0.77
1,500
$0.765
2,000
$0.76
2,500+
$0.745
Product Variant Information section