text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJC685K050RNJ

TAJ Series 2312 6.8 uF 50 V ±10% Surface Mount Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
KYOCERA AVX TAJC685K050RNJ - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 6.8µF
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$505.00
USD
Quantity
Unit Price
500
$1.01
1,000
$0.985
1,500
$0.98
2,000+
$0.965
Product Variant Information section