text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP157M006CRW

TAP Series 150 uF ±20% 6.3 V Radial Solid Resin Dipped Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TAP157M006CRW - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 150µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dimension: L  14mm x D  8.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$515.00
USD
Quantity
Unit Price
500
$1.03
1,000
$1.02
1,500
$1.01
2,000+
$0.99
Product Variant Information section