text.skipToContent text.skipToNavigation

Manufacturer Part #

TCJD107M025R0070E

Tantalum Polymer Capacitor, 100 uF, 25 V, 20%, D, 70 mohm, 2917 7343-31 Metri

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
KYOCERA AVX TCJD107M025R0070E - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 100µF
Rated Voltage: 25V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 70mΩ
Leakage Current: 250µA
Dissipation Factor: 6%
Ripple Current: 1.8A
Operating Temp Range: -55°C to +125°C
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
Germany:
1,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,060.00
USD
Quantity
Unit Price
500+
$2.12
Product Variant Information section