text.skipToContent text.skipToNavigation

Manufacturer Part #

TR3A475K016C2000

CAP TANT 4.7UF 16V 10% 1206

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TR3A475K016C2000 - Technical Attributes
Attributes Table
Type: Molded
Capacitance: 4.7µF
Rated Voltage: 16V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance):
Leakage Current: 0.8µA
Dissipation Factor: 6%
Ripple Current: 0.19A
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$680.00
USD
Quantity
Unit Price
2,000
$0.34
4,000+
$0.335
Product Variant Information section