text.skipToContent text.skipToNavigation

Manufacturer Part #

TR3C106M025C0500

TR3 Series 10 uF ±20 % 25 V Surface Mount Molded Low ESR Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Vishay TR3C106M025C0500 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 10µF
Rated Voltage: 25V
Tolerance (%): ±20%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Features & Applications

Vishay Intertechnology’s T55 and TR3 series of tantalum capacitors provide developers with two options for integrating capacitance with low equivalent series resistance into system designs.

APPLICATIONS
• Servers
• Telecoms infrastructure equipment
• Solid-state drives
• Wireless transceivers
• Power distribution systems
• Gaming equipment
• Video systems
• Smart meters
• Lighting

FEATURES (T55)
• High ripple-current capability
• Stable capacitance across operating-temperature range
• Good capacitance stability over frequency range
• No wear-out effect
• Operating-temperature range: -55°C to 105°C

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$207.50
USD
Quantity
Unit Price
500
$0.415
1,000
$0.41
1,500
$0.405
2,500+
$0.395
Product Variant Information section