text.skipToContent text.skipToNavigation

Manufacturer Part #

TR3C107K010D0100

Tantalum Capacitors 100uF 10V C CASE 10%

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
Vishay TR3C107K010D0100 - Technical Attributes
Attributes Table
Capacitance: 100µF
Rated Voltage: 10V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 100mΩ
Ripple Current: 1.05A
Operating Temp Range: -55°C to +85°C
Case Size: 2412 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
84,000
USA:
84,000
39,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,425.00
USD
Quantity
Unit Price
3,000+
$0.475
Product Variant Information section