text.skipToContent text.skipToNavigation

Manufacturer Part #

TR3C475K025C0525

TR3 Series 4.7uF ±10% 25 V Surface Mount Molded Low ESR Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TR3C475K025C0525 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 4.7µF
Rated Voltage: 25V
Tolerance (%): ±10%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$415.00
USD
Quantity
Unit Price
500
$0.83
1,000
$0.82
1,500
$0.815
2,000
$0.81
2,500+
$0.79
Product Variant Information section