text.skipToContent text.skipToNavigation

Manufacturer Part #

ACE1V2012-102-R

Can-Bus filter 2.0*1.2*1.2mm,Z=1000Ω

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton ACE1V2012-102-R - Technical Attributes
Attributes Table
Configuration: Dual
Impedance: 1000Ω
Rated Current: 190mA
Rated Voltage: 50V
DC Resistance-Max: 1.5Ω
Core Material: Ferrite
Test Frequency: 100MHz
Operating Temp Range: -40°C to +105°C
Case Size: 0805 (2012 Metric)
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,410.00
USD
Quantity
Unit Price
2,000+
$0.705
Product Variant Information section