text.skipToContent text.skipToNavigation

Manufacturer Part #

B82722J2202N2

Common Mode Chokes / Filters RING CORE CHOKE 2X3.3MH 2A

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B82722J2202N2 - Technical Attributes
Attributes Table
Inductance: 3.3mH
Configuration: Dual
Rated Current: 2A
Rated Voltage: 250V
Tolerance (%): ±30%
DC Resistance-Max: 133mΩ
Core Material: Ferrite
Test Frequency: 10kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -25°C to +40°C
Dimension: H  25.4mm x L  23.3mm x W  16.1mm
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
540
Multiple Of:
540
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,917.00
USD
Quantity
Unit Price
540+
$3.55
Product Variant Information section