text.skipToContent text.skipToNavigation

Manufacturer Part #

DLW5BSM302SQ2L

DLW Series 2020 3 kΩ 50 VDC 0.5 to 5 A SMT Common Mode Choke

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata DLW5BSM302SQ2L - Technical Attributes
Attributes Table
Impedance: 3kΩ
Rated Current: 500mA
Rated Voltage: 50V
DC Resistance-Max: 300mΩ
Dimension: H  4.5mm x L  5mm x W  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$716.00
USD
Quantity
Unit Price
400
$1.79
800+
$1.77