text.skipToContent text.skipToNavigation

Manufacturer Part #

SPDL485025-500-2P-T

CHOKES

ECAD Model:
Mfr. Name: Bel Fuse
Standard Pkg:
Product Variant Information section
Date Code: 2627
Product Specification Section
Bel Fuse SPDL485025-500-2P-T - Technical Attributes
Attributes Table
Configuration: Dual
Impedance: 500Ω
Rated Current: 4A
Rated Voltage: 50V
DC Resistance-Max: 19mΩ
Core Material: Ferrite
Test Frequency: 100MHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  2.5mm x L  5mm x W  4.8mm
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,950.00
USD
Quantity
Unit Price
2,500+
$1.58
Product Variant Information section