text.skipToContent text.skipToNavigation

Manufacturer Part #

9-1609095-0

3FB3 Series 3 A 250 Vac/dc (3 X 1.42 X 0.875) in 50 Ohm RFI Filter

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2630
Product Specification Section
TE Connectivity 9-1609095-0 - Technical Attributes
Attributes Table
Rated Current: 3A
DC Resistance-Max: 50Ω
Type: Line
Mounting Method: Flange Mount
Features & Applications
The 9-1609095-0 is a corom 3 A straight powerline RFI filter. This filter is specially designed for lighting devices, fluorescent lamp and related lighting ballasts but are also suitable for applications requiring 277 VAC or 277 VDC.

The compact size of this filter allows installation in most standard lighting tracks. Current ratings range from .5 A to 5 A. The new FB Series offers good attenuation in the range of 100 kHz to 30 MHz.

Features:

  • Compact size
  • 277 VAC/VDC
  • Strong differential mode performance
  • Solid lead wires
  • Ambient temperature 50°C

Applications:

  • Fluorescent ballasts
  • LED displays
  • Office and Hospital lighting
  • Architectural lighting
  • Instrumentation lighting
  • Outdoor signage
  • UV curing lights
  • Lower current industrial applications(AC or DC rated)

 

 

Pricing Section
Global Stock:
1,440
USA:
1,440
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$29.80
USD
Quantity
Unit Price
2
$14.90
4
$14.79
15
$14.58
25
$14.51
50+
$14.29