text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM15KD200SN1D

BLM Series 0402 20 Ohm 3.3 A 100 MHz 11 mOhm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata BLM15KD200SN1D - Technical Attributes
Attributes Table
Filter Type: Signal-Line
No of Elements: 1
Impedance: 20Ω
Rated Current: 3.8A
DC Resistance-Max: 11mΩ
Case Size: 0402 (1005 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Dimension: L  1mm x W  0.55mm x H  0.55mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$620.00
USD
Quantity
Unit Price
10,000
$0.062
20,000+
$0.0603